dsPIC33E USB Starter Kit

Manufactured By:Microchip
dsPIC33E USB Starter Kit dsPIC33E USB Starter Kit
dsPIC33E USB Starter Kit
dsPIC33E USB Starter Kit
Part Number:DM330012

The dsPIC33E USB Starter Kit(DM330012) provides a low cost method for the development and testing of USB OTG, Host and Device applications on the 60 MIPS dsPIC33E DSC family. The board contains an on-board programming/debugger, standard A USB and micro A/B connectors, three user-programmable LEDs, three push button switches and an expansion header compatible with the Multimedia Expansion Board (DM320005) and I/O Expansion Board (DM320002). The starter kit comes preloaded with basic Communication Device Class (CDC) demonstration software.

The starter kit comes preloaded with demonstration software for the user to explore the new features of the dsPIC33E DSC family (dsPIC33E USB Starter Kit(DM330012)) or the PIC24E MCU family (PIC24E USB Starter Kit (DM240012)). It is also expandable through a modular expansion interface, which allows the user to extend its functionality. The starter kit also supplies on-board circuitry for full debug and programming capabilities.

The 16-bit, PIC24 MCUs and dsPIC Digital Signal Controllers provide designers with an easy upgrade path from 8-bit PIC microcontrollers and a cost effective option to 32-bit MCUs. The broad product line includes everything from extreme Low Power microcontrollers to high performance digital signal controllers. Combined with hardware and free software these 16-bit products make the design of mTouch Sensing, Graphics, Connectivity, Digital Power Conversion, Smart Energy and Motor Control solutions easy to implement.

Key Applications: mTouch™ Sensing, Graphics, Connectivity, Digital Power Conversion, Smart Energy, Motor Control.

Features

The Top assembly of the board includes

  • dsPIC33EP512MU810 16-bit DSC device (dsPIC33E USB Starter Kit).
  • Green power indicator LED (D4).
  • 8 MHz crystal (Y3) for precision microcontroller clocking.
  • USB connectivity for on-board debugger communications (J2).
  • Three push button switches (SW1, SW2, SW3) for user-defined inputs.
  • Three user-defined indicator LEDs (LED1, LED2, LED3).
  • USB Type A receptacle (J6) connectivity for dsPIC33E/PIC24E USB host-based applications.
  • HOST mode power jumper (J5).
  • Regulated 3.3V power supply for powering the starter kit via USB or an expansion board.

The bottom assembly of the board includes

  • PIC24FJ256GB106 USB microcontroller (U1) for on-board debugging.
  • Connector (J3) for various expansion boards such as the Multimedia Expansion Board (MEB) or the I/O Expansion Board.
  • USB Type micro-B receptacle (J4) for USB Device connectivity for dsPIC33E/ PIC24E USB device-based applications.

Ships With

  • dsPIC33E USB Starter Kit Development Board (DM330012)
  • dsPIC33E USB Starter Kit Information Sheet
  • USB mini-B to full-sized A cable - USB debug cable to debug and power the board
  • USB micro-B to full-sized A cable - USB cable to communicate with the dsPIC33E USB device port

Required Tools

Accessory Tools

Documents

Downloads