Evaluation Board for STM32F10x MCU Series
The Keil MCBSTM32 Evaluation Board enables you to create and test working programs based on the STMicroelectronics STM32 family of ARM Cortex™-M3 processor-based devices. The MCBSTM32 Evaluation Board ships with the STM32F103 device that is a superset of several other device variants of the STM32F10x microcontroller series. The MCBSTM32 Board contains all the hardware components required in a single-chip STM32x system.
The MCBSTM32 Evaluation Board and Starter Kit include the MDK-ARM Evaluation Tools. These tools help you get started writing programs and testing the microcontroller and its capabilities. The MCBSTM32 is available as a stand alone evaluation board (MCBSTM32) or as a starter kit which includes the ULINK-ME debug adapter (MCBSTM32UME).
The STMicroelectronics STM32F103RB is an ARM 32-bit Cortex-M3 Microcontroller, 72MHz, 128kB Flash, 20kB SRAM, PLL, Embedded Internal RC 8MHz and 32kHz, Real-Time Clock, Nested Interrupt Controller, Power Saving Modes, JTAG and SWD, 3 Synch. 16-bit Timers with Input Capture, Output Compare and PWM, 16-bit 6-ch Advanced Timer, 2 16-bit Watchdog Timers, SysTick Timer, 2 SPI, 2 I2C, 3 USART, USB 2.0 Full Speed Interface, CAN 2.0B Active, 2 12-bit 16-ch A/D Converter, Fast I/O Ports.
Key Applications: Motor drives, Application control, Medical and handheld equipment, PC and gaming peripherals, GPS platforms, Industrial applications, PLCs, Inverters, Printers, Scanners, Alarm systems, Video intercoms and HVACs.
Features
- 72MHz STM32F103RB ARM Cortex™-M3 processor-based MCU in 64-pin LQFP
- On-Chip Memory: 128KB Flash & 20KB RAM
- USB 2.0 Full Speed Device Interface
- CAN and UART interfaces
- I2C, SPI and GPIO via PCB headers
- Character LCD (16x2)
- Analog Voltage Control for ADC Input
- 8 LEDs and 3 push-buttons
- Power via USB connector
- Debug Interface Connectors
- 20-pin ARM Standard JTAG (0.1 inch connector)
Ships With
- MCBSTM32 Evaluation board
- A µVision IDE Quick Start Guide
- Example Programs for the MCBSTM32 Evaluation Board
- All examples can be compiled and debugged using the MDK-ARM Lite Edition