Discovery kit for STM32L151/152 line - with STM32L152RC MCU

Manufactured By:ST Microelectronics
Discovery kit for STM32L151/152 line - with STM32L152RC MCU Discovery kit for STM32L151/152 line - with STM32L152RC MCU
Discovery kit for STM32L151/152 line - with STM32L152RC MCU
Discovery kit for STM32L151/152 line - with STM32L152RC MCU
Part Number:STM32L152C-DISCO

The 32L152CDISCOVERY (STM32L152C-DISCO) kits help you to discover the STM32L ultra low power features and to develop and share your applications. It is based on an STM32L152RCT6 and includes an ST-Link/V2 embedded debugging tool interface, an LCD (24 segments, 4 commons), LEDs, pushbuttons, a linear touch sensor or touchkeys.

The medium density plus ultra-low-power STM32L15xxC incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex-M3 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 256 Kbytes and RAM up to 32 Kbytes) and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

The STM32L15xxC medium density plus devices offer two operational amplifiers, one 12-bit ADC, two DACs, two ultra-low-power comparators, one general-purpose 32-bit timer, six general-purpose 16-bit timers and two basic timers, which can be used as time bases.

Moreover, the medium density plus STM32L15xxC devices contain standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2S, three USARTs and a USB. The STM32L15xxC devices offer up to 23 capacitive sensing channels to simply add touch sensing functionality to any application.

Key Applications: Medical and handheld equipment, Application control and user interface, PC peripherals, gaming, GPS and sport equipment, Alarm systems, wired and wireless sensors, Video intercom, Utility metering

Features

  • An STM32L152RBT6 (128 Kbyte Flash memory, 16 Kbyte RAM, 4 Kbyte data EEPROM) or STM32L152RCT6 (256 Kbyte Flash memory, 32 Kbyte RAM, 8 Kbyte data EEPROM) microcontroller in a 64-pin LQFP package
  • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone STLINK/ V2 (with SWD connector for programming and debugging)
  • Board power supply: through USB bus or from an external 3.3 or 5 V supply voltage
  • External application power supply: 3 V and 5 V
  • IDD current measurement
  • LCD
    • DIP28 package
    • 24 segments, 4 commons
  • Four LEDs:
    • LD1 (red/green) indicating USB communication
    • LD2 (red) indicating that 3.3 V power supply is ON
    • Two user LEDs, LD3 (green) and LD4 (blue)
  • Two pushbuttons (user and reset)
  • One linear touch sensor and four touchkeys
  • Extension header for LQFP64 I/Os for quick connection to prototyping board and easy probing

Ships With

  • STM32L152C-DISCO kit
    • Based on an STM32L152RCT6, include an ST-Link/V2 embedded debugging tool interface, an LCD (24 segments, 4 commons), LEDs, pushbuttons, a linear touch sensor or touchkeys.

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials