PIC16F1829-ICE Processor Extension Pak
This Processor Extension Pak is designed for those who wish to debug with the PIC16F1829 family of microcontrollers in-circuit. In addition to the debug capabilities available on the production variants of the PIC16F1829 family, this Processor Extension Pak provides additional enhanced debug capabilities while freeing up I/O pins.
The PIC16F1829 14/20-Pin Flash Microcontrollers with XLP Technology. The PIC1XF182X family offer up to 14 KB of Flash memory, up to 1 KB of RAM, 256 bytes of on-board EEPROM, and a number of integrated peripherals that save engineers both time and cost. Among those are SPI/I2C™ and EUSART modules available from 8 to 20 pins, built-in Capacitive Sensing capability, and a proprietary Data Signal Modulator that supports the creation of Amplitude Shift Keying (ASK) and Phase Shift Keying (PSK) patterns with no code overhead.
Key Applications: Embedded Design & Development
Features
- This Processor Extension Pak is designed for those who wish to debug with the PIC16F1829 family of microcontrollers in-circuit.
- In addition to the debug capabilities available on the production variants of the PIC16F1829 family, this Processor Extension Pak provides additional enhanced debug capabilities while freeing up I/O pins.
Ships With
- PIC16F1829-ICE Processor Extension Pak