PIC16F1509-ICE Processor Extension Pak

Manufactured By:Microchip
PIC16F1509-ICE Processor Extension Pak PIC16F1509-ICE Processor Extension Pak
PIC16F1509-ICE Processor Extension Pak
PIC16F1509-ICE Processor Extension Pak
Part Number:AC244051
AC244051 is a PIC16F1509-ICE processor extension pak is intended for those who wish to debug the PIC16F1509 family of microcontrollers in circuit, while freeing up I/O pins typically reserved for debugger use. The product is required for debugging the PIC16F1508/7/3/1 devices. The included SIL adapter interfaces the Processor Extension Pak with the MPLAB REAL ICE and MPLAB ICD 3 tools. The main product will interface directly with the PICkit 3 without the use of the SIL adapter.

The PIC16F1508/9 20-Pin Flash 8-Bit Microcontrollers comes with XLP Technology, high performance RISC CPU, flexible oscillator structure, special MCU features, external low power management with XLP and peripheral features.

Key Applications: Embedded Design & Development

Features

  • AC244051 is a PIC16F1509-ICE processor extension pak
  • While freeing up I/O pins typically reserved for debugger use:
    • PIC16F1509
    • PIC16F1508
  • The product is required for debugging the following devices:
    • PIC16F1507
    • PIC16F1503
    • PIC12F1501

Ships With

  • One Main product (02-02208-3 ASSY, PROCESSOR EXTENSION PAK (PIC16F1509-ICE))
  • One SIL Adapter (02-01988 ASSY, RJ11 JACK TO SIL ADAPTER)
  • Two Gold pins (CON0172 HDR, 1x10 0.100 (0.210) 0.018 ROUND)

Required Tools

Accessory Tools

Documents