PSoC 3 Development Kit for CY8C38 High Precision Analog Device Family
The CY8CKIT-030CY8CKIT-030 PSoC 3 Development Kit enables you to evaluate, develop and prototype high precision analog, low-power and low-voltage applications powered by Cypress’s CY8C38 high precision analog device family. Additionally, this kit supports the PSOC Expansion Board Kit ecosystem as a compatible host platform. This kit is for PSoC 3 development specifically.
This kit is specifically designed for analog performance. The noise floor on these kits is very low. Care has been taken to separate the analog and the digital domain, separate regulators are also available. Separate ground planes are provided. We have achieved ENOB very close to 20 bits on this kit. Provision has been provided to add an external precision voltage reference if needed.
Besides the analog, this kit is also meant to demonstrate the low power operation of PSoC3/PSoC5. PSoC3 chip is soldered to the board, this way the leakage currents are reduced significantly compared to the CY8CKIT-001. Special terminals are provided to enable the boost converter operation without much modifications. Jumpers have been provided to remove power to RS232 converter, Potentiometer and to have a single regulator for Analog and digital domain and evaluate the low power operation of PSoC3.
It has got an onboard programmer (Cypress USB chip based), which lets you program PSoC3/PSoC5 without connecting Miniprog3. Provision has been provided to program using Miniprog3 as well.
The CY8CKIT-030CY8CKIT-030 PSoC 3 Development Kit is based on the PSoC 3 family of devices. PSoC 3 is a Programmable System-on-Chip™ platform for 8-bit and 16-bit applications. It combines precision analog and digital logic with a high-performance CPU. With PSoC, you can create the exact combination of peripherals and integrated proprietary IP to meet your application requirements.
Key Applications: Consumer, Industrial and Medical applications
Features
- The power supply system on this board is versatile
- Programming Interface
- Using the on-board programming interface
- Using the JTAG/SWD programming interface with a MiniProg3
- USB Communication
- Boost Convertor
- 32-kHz and 24-MHz Crystal
- Protection Circuit
- PSoC 3 Development Kit Expansion Ports
- RS-232 Interface
- Prototyping Area
- Character LCD module
- CapSense Sensors
Ships With
- PSoC 3 Development Board
- LCD Character Display
- USB Cable
- Quick Start Guide
- Kit CD, which includes: PSoC Creator, PSoC Programmer, Projects and Documentation