Evaluation Board for NXP LPC122x family (Includes ULINK2 Adapter)
The Keil MCB1200 Evaluation Board allows you to generate and test application programs for the NXP LPC122x device family. With this hands-on process, you can determine the hardware and software requirements for current and future product development. The MCB1200 board is populated with the NXP LPC1227FBD64/301 Cortex-M0 device.
The MCB1200 Evaluation Board and Starter Kit include the MDK-ARM Evaluation Tools. These tools help you get started writing programs and testing the microcontroller and its capabilities.
The LPC122x extend NXP's 32-bit ARM microcontroller continuum and target a wide range of industrial applications in the areas of factory and home automation. Benefitting from the ARM Cortex-M0 Thumb instruction set, the LPC122x have up to 50% higher code density compared to common 8/16-bit microcontroller performing typical tasks. The LPC122x also feature an optimized ROM-based divide library for Cortex-M0, which offers several times the arithmetic performance of software-based libraries, as well as highly deterministic cycle time combined with reduced flash code size. The ARM Cortex-M0 efficiency also helps the LPC122x achieve lower average power for similar applications.
Note: The part MCB1200U includes ULINK2 Debug Adapter
Key Applications: eMetering, Lighting, Industrial networking, Alarm systems, White goods
MCB1200U
Features
- 33MHz LPC1227FBD64/301 device ARM Cortex-M0 processor-based MCU in 64-pin LQFP
- On-Chip Memory: 128KB Flash and 8KB RAM
- Serial Interface
- A standard DB9 connector provides an RS232 connection to the on-chip UART
- Potentiometer for ADC Input
- An adjustable analog voltage source is on the MCB1200 board for testing the Analog to Digital output feature of the LPC1227.
- Up to 55 GPIO
- 8 User LEDs + power
- The POWER LED indicates that +5VDC power is present on the board.
- The 8 Port LEDs marked 0 - 7 connect to port pins PIO2.0 - PIO2.7.
- 4 push-buttons (2 GPIO, ISP, & reset)
- The RESET push button resets the microcontroller.
- The PIO0_10 and PIO0_11 push buttons are for general purpose use.
- Power via USB connector
- Debug Interface Connectors
- 10-pin Cortex debug (0.05 inch connector)
Ships With
- The MCB1200 Evaluation Board
- ULINK2 Debug Adapter
- A µVision IDE Quick Start Guide
- An ARM Development Tools Overview
- A USB A to USB B cable
- Example Programs for the MCB1200 Evaluation Board
- All examples can be compiled and debugged using the MDK-ARM Lite Edition