Evaluation Board for NXP LPC122x family (Includes ULINK-ME Adapter)
The Keil MCB1200 Evaluation Board allows you to generate and test application programs for the NXP LPC122x device family. With this hands-on process, you can determine the hardware and software requirements for current and future product development. The MCB1200 board is populated with the NXP LPC1227FBD64/301 Cortex-M0 device.
The MCB1200 Evaluation Board and Starter Kit include the MDK-ARM Evaluation Tools. These tools help you get started writing programs and testing the microcontroller and its capabilities.
The LPC122x extend NXP's 32-bit ARM microcontroller continuum and target a wide range of industrial applications in the areas of factory and home automation. Benefitting from the ARM Cortex-M0 Thumb instruction set, the LPC122x have up to 50% higher code density compared to common 8/16-bit microcontroller performing typical tasks. The LPC122x also feature an optimized ROM-based divide library for Cortex-M0, which offers several times the arithmetic performance of software-based libraries, as well as highly deterministic cycle time combined with reduced flash code size. The ARM Cortex-M0 efficiency also helps the LPC122x achieve lower average power for similar applications.
Note: The part MCB1200U includes ULINK-ME Debug Adapter
Key Applications: eMetering, Lighting, Industrial networking, Alarm systems, White goods
Features
- 33MHz LPC1227FBD64/301 device ARM Cortex-M0 processor-based MCU in 64-pin LQFP
- On-Chip Memory: 128KB Flash and 8KB RAM
- Serial Interface
- A standard DB9 connector provides an RS232 connection to the on-chip UART
- Potentiometer for ADC Input
- An adjustable analog voltage source is on the MCB1200 board for testing the Analog to Digital output feature of the LPC1227.
- Up to 55 GPIO
- 8 User LEDs + power
- The POWER LED indicates that +5VDC power is present on the board.
- The 8 Port LEDs marked 0 - 7 connect to port pins PIO2.0 - PIO2.7.
- 4 push-buttons (2 GPIO, ISP, & reset)
- The RESET push button resets the microcontroller.
- The PIO0_10 and PIO0_11 push buttons are for general purpose use.
- Power via USB connector
- Debug Interface Connectors
- 10-pin Cortex debug (0.05 inch connector)
Ships With
- The MCB1200 Evaluation Board
- ULINK-ME Debug Adapter
- A µVision IDE Quick Start Guide
- An ARM Development Tools Overview
- A USB A to USB B cable
- Example Programs for the MCB1200 Evaluation Board
- All examples can be compiled and debugged using the MDK-ARM Lite Edition