Evaluation Board for NXP LPC1768 MCU (Includes ULINK-ME Adapter)

Manufactured By:Keil
Evaluation Board for NXP LPC1768 MCU (Includes ULINK-ME Adapter) Evaluation Board for NXP LPC1768 MCU (Includes ULINK-ME Adapter)
Evaluation Board for NXP LPC1768 MCU (Includes ULINK-ME Adapter)
Evaluation Board for NXP LPC1768 MCU (Includes ULINK-ME Adapter)
Part Number:MCB1760UME

The Keil MCB1760 Evaluation Board allows you to generate and test application programs for the NXP LPC17xx device family. With this hands-on process, you can determine the hardware and software requirements for current and future product development. The MCB1760 Evaluation Board is populated with NXP LPC1768 device.

The MCB1760 Evaluation Board and Starter Kit include the MDK-ARM Evaluation Tools. These tools help you get started writing programs and testing the microcontroller and its capabilities. Sample applications that run on the MCB1760 evaluation boards and a Quickstart guide are included.

The LPC1700 series are Cortex-M3 based MCUs with solid mid-range performance and power efficiency and able to support multiple high-bandwidth data streams running simultaneously from peripherals such as Ethernet, USB (host or device), CAN, and LCD display. Pin-compatible with ARM7 LPC2x00 and LPC4000 series, the LPC1700 can support optimized graphic LCD display controller interfaces directly with a variety of color and monochrome LCD panels with resolutions up to 1024x768 pixels, and includes free emWin graphic libraries.

Note: The Part MCB1760UME includes ULINK-ME Debug Adapter

Key Applications: eMetering, Alarm systems, Lighting, White goods, Industrial networking and Motor control

Features

  • LPC1768 100MHz ARM Cortex-M3 processor-based MCU
  • On-Chip Memory: 512KB Flash and 64KB RAM
  • Color QVGA TFT LCD
  • 10/100 Ethernet Port
  • USB 2.0 Full Speed - USB, USB-OTG, and USB Host
  • 2 CAN interfaces
  • 2 Serial Ports
  • SD/MMC Card Interface
  • 5-position Joystick and push-button
  • Analog Voltage Control for ACD Input
  • Amplifier and Speaker
  • Up to 70 GPIO
  • Debug Interface Connectors
    • 20-pin JTAG (0.1 inch connector)
    • 10-pin Cortex debug (0.05 inch connector)
    • 20-pin Cortex debug + ETM Trace (0.05 inch connector)

Ships With

  • The MCB1760 Evaluation Board
  • ULINK-ME Debug Adapter
  • A µVision IDE Quick Start Guide
  • An ARM Development Tools Overview
  • Example Programs for the MCB1700 Evaluation Board
    • All examples can be compiled and debugged using the Lite Edition

Required Tools

Accessory Tools

Documents

Downloads