Evaluation Board Based on NXP LPC2370 Family

Manufactured By:Keil
Evaluation Board Based on NXP LPC2370 Family Evaluation Board Based on NXP LPC2370 Family
Evaluation Board Based on NXP LPC2370 Family
Evaluation Board Based on NXP LPC2370 Family
Part Number:MCB2370

The Keil MCB2370 Evaluation Board allow you to generate and test application programs for the NXP LPC2370 device family. With this hands-on process, you can determine the hardware and software requirements for current and future product development. The MCB2370 is populated with the NXP LPC2378 microcontroller.

Two serial interfaces, a speaker, analog input (via potentiometer), two CAN interfaces, LCD, USB, Ethernet, and eight LEDs make this board a great starting point for your next ARM project.

The MCB2300 is designed to be a very flexible evaluation board for the NXP LPC2300 family of microprocessors. The MCB2300 evaluation board can be expanded to build hardware prototypes.

The LPC2378 is an ARM7 microcontroller for embedded applications featuring a high level of integration and low power consumption at frequencies of 72 MHz. Features include 512 kB of flash memory, 58 kB of SRAM, Ethernet MAC, USB Device, DMA controller, 4 UARTs, 2 CAN channels, 2 SSP, 1 SPI, 3 I2C, I2S, 8-channel 10-bit ADC, 10-bit DAC, PWM, 4 general purpose timers, low power Real-Time Clock with separate battery supply, and up to 104 general purpose I/O pins. The LPC2378 is pin-compatible to the LPC176x Cortex-M3 MCU series.

Key Applications: Industrial control, Medical systems, Protocol converter, Communications

Features

  • The connectors on the MCB2300 evaluation board provide easy access to many of the on-chip peripherals.
  • USB 2.0 Full Speed Interface
    • Standard USB connectors for USB Device, USB-OTG, USB Host and UART via USB on the MCB2300 board for applications requiring USB communications.
  • Dual Serial Ports
    • Standard DB9 connectors are on the MCB2300 for both of the LPC2300's serial ports.
    • Your application may use either of these ports.
  • Dual CAN Ports
    • Standard DB9 connectors are on the MCB2300 board for applications requiring CAN communications.
    • Your application may use either or both of these ports, or they may be disabled with a configuration jumper.
  • 100/10M Ethernet Port
    • A standard RJ45 connector on the MCB2300 board connects to an on-board Ethernet transceiver for applications requiring Ethernet communications.
  • LCD Display
    • A 2-line by 16-character, 8-bit LCD display.
    • You may use this text display device to show real-time debug and program status messages.
  • LF Amplifier
    • An LF Amplifier on the MCB2300 connects the D/A output of the LPC2300 device to a speaker.
    • You may use this LF Amplifier to generate sound.
  • Analog Voltage Control for ADC Input
    • An adjustable analog voltage source is on the MCB2300 board for testing the Analog to Digital output feature of the LPC2300.
    • A configuration jumper enables and disables this feature.
  • JTAG Download and Debug
    • A JTAG interface is on the MCB2300 board and, coupled with the ULINK USB-JTAG adapter, allows flash programming.
    • The on-chip debug interface can perform real-time in-circuit emulation of the LPC2300 device.
    • For fast PC communication, use your PC's USB port.

Ships With

  • MCB2370 Evaluation Board populated with an LPC2378
  • RealView MDK-ARM Evaluation Tools
  • MCB2300 Quick Start Guide.

Required Tools

Accessory Tools

Documents

Downloads