Evaluation Board for the STM32F107x MCU series
The Keil MCBSTM32C Evaluation Board enables you to create and test working programs based on the STMicroelectronics STM32 Connectivity Line family of ARM Cortex™-M3 processor-based devices. The MCBSTM32C Evaluation Board ships with the STM32F107VC device that is a superset of several other device variants of the STM32F107x microcontroller series. The MCBSTM32C Board contains all the hardware components required in a single-chip STM32x system.
The MCBSTM32C is designed to be a very flexible evaluation board for the STMicroelectronic STM32F10x device series. The MCBSTM32C evaluation board can be expanded to build hardware prototypes. The MCBSTM32C Evaluation Board and Starter Kit include the MDK-Lite development tools. These tools help you get started writing programs and testing the microcontroller and its capabilities.
The STM32F105xx and STM32F107xx connectivity line family incorporates the high-performance ARM®Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 256 Kbytes and SRAM 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer two 12-bit ADCs, four general-purpose 16-bit timers plus a PWM timer, as well as standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2Ss, five USARTs, an USB OTG FS and two CANs. Ethernet is available on the STM32F107xx only.
Key Applications: Motor Drives and Application Control, Medical and Handheld Equipment, Industrial Applications, PLCs, Inverters, Printers, and Scanners, Alarm Systems, Video Intercom, HVAC and Home Audio Equipment.
Features
- 72MHz STM32F107VC ARM Cortex™-M3 processor-based MCU in 100-pin LQFP
- On-Chip Memory: 256KB Flash & 64KB RAM
- External Memory: 8KB I2C Flash
- Color QVGA TFT LCD with touchscreen
- 10/100 Ethernet Port
- USB 2.0 Full Speed - USB, USB-OTG, & USB Host
- 2 CAN Interfaces
- Serial/UART Port
- MicroSD Card Interface
- 5-position Joystick and push-button
- 3-axis Motion sensor / Accelerometer
- Analog Voltage Control for ADC Input
- Audio CODEC with Line-In/Out and Speaker
- 80 GPIO pins
- Debug Interface Connectors
- 20 pin JTAG (0.1 inch connector)
- 10 pin Cortex debug (0.05 inch connector)
- 20-pin Cortex debug ETM Trace (0.05 inch connector)
Ships With
- The MCBSTM32C Evaluation Board
- A µVision IDE Quick Start Guide
- Example Programs for the MCBSTM32C Evaluation Board
- All examples can be compiled and debugged using the Lite Edition