Evaluation Board for STM32F10x or STM32XL MCU families (Includes ULINK2 Adapter)

Manufactured By:Keil
Evaluation Board for STM32F10x or STM32XL MCU families (Includes ULINK2 Adapter) Evaluation Board for STM32F10x or STM32XL MCU families (Includes ULINK2 Adapter)
Evaluation Board for STM32F10x or STM32XL MCU families (Includes ULINK2 Adapter)
Evaluation Board for STM32F10x or STM32XL MCU families (Includes ULINK2 Adapter)
Part Number:MCBSTM32EXLU

The Cortex-M3 based MCBSTM32E Evaluation Board allow you to generate and test application programs for the STMicroelectronics STM32F10x or STM32XL microcontroller families. With this hands-on process, you can determine the hardware and software requirements for current and future product development. The MCBSTM32EXL is populated with a STM32F103ZG microcontroller.

The MCBSTM32EXL Evaluation Board and Starter Kit include the MDK-Lite development tools. These tools help you get started writing programs and testing the microcontroller and its capabilities.

The STMicroelectronics STM32F103ZG is an ARM 32-bit Cortex-M3 Microcontroller, 72MHz, 1MB Flash, 96kB SRAM, Flexible Static Memory Controller for SRAM, PSRAM, NOR and NAND Flash, PLL, Embedded Internal RC 8MHz and 40kHz, Real-Time Clock, Nested Interrupt Controller, Power Saving Modes, JTAG and SWD, 4 Synch. 16-bit Timers with Input Capture, Output Compare and PWM, 2 16-bit Advanced Timer, 2 16-bit Basic Timer, 2 16-bit Watchdog Timers, SysTick Timer, 3 SPI/I2S, 2 I2C, 5 USART, USB 2.0 Full Speed Interface, CAN 2.0B Active, 3 12-bit 16-ch A/D Converter, 2 12-bit D/A Converter, SDIO, Fast I/O Ports.

Note: The Part MCBSTM32EXLU includes ULINK2 Adapter

Key Applications: Motor Drives, Application Control, Medical and Handheld Equipment, PC and Gaming Peripherals, GPS Platforms, Industrial Applications, PLCs, Inverters, Printers, Scanners, Alarm Systems, Video Intercoms, and HVACs

Features

  • 72MHz STM32F103ZG ARM Cortex-M3 processor-based MCU in 144-pin LQFP
  • On-Chip Memory: 1MB Flash and 96KB RAM
  • External Memory: 8MB SPI Flash and 1MB RAM
  • USB 2.0 Full speed Device Interface
  • CAN 2.0 and Serial Interfaces
  • Potentiometer for ADC Input
  • Up to 42 GPIO
  • QVGA LCD-TFT color graphics display with 16-bit interface
  • MicroSD Card Interface
  • Speaker for analog output
  • Joystick with 5 positions
  • 8 User LEDs and 4 push-buttons
  • Power via USB connector
  • Debug Interface Connectors
    • 20-pin ARM JTAG (0.1 inch connector)
    • 20-pin Cortex debug + ETM Trace (0.05 inch connector)

Ships With

  • The MCBSTM32E Evaluation Board
  • ULINK2 Debug Adapter
  • A µVision IDE Quick Start Guide
  • Example Programs for the MCBSTM32E Evaluation Board
    • All examples can be compiled and debugged using the Lite Edition

Required Tools

Accessory Tools

Documents

Downloads