F1 BLDC Motor Add-On Board
The BLDC Motor add-on is a simple development accessory that plugs directly into the F1 Evaluation Platform (DM164130-1) or F1 LV Evaluation Platform (DM164130-5) and incorporates all the components necessary to implement Brushless DC motor control.
The BLDC add-on (DM164130-2) allows you to drive virtually most sensorless three-phase brushless DC motors used in consumer electronics, ranging from small HVAC applications to complex media reading/writing drives. The add-on is shipped together with the ebm-papst BLDC motor, to which it connects through a ribbon cable to a special connector on the board (J5). Alternatively, any other 5-12V BLDC motor can be used by hooking it up through the J2 connector.
The BLDC add-on uses a typical three half-bridges control configuration suitable for three-phase BLDC motors, using six MOSFETS commanded through six bipolar transistors. Sensorless control is done in the software without any other external components.
Key Applications: Consumer electronics, ranging from small HVAC applications to complex media reading/writing drives.
Features
- Direct connect to either F1 Evaluation Platform or F1 LV Evaluation Platform
- 3 MOSFET half bridge circuits for BLDC motor drive
- Ribbon cable interface for motor
- Motor zero-crossing adjustment
- Motor current limiting adjustment
- 12V plug with voltage regulation
- Power posts for additional power connections
- 5A Fuses
- Connectors:
- Male 20-pin connector (J1) to match the F1 LV Evaluation Platform
- Generic 6-pin BLDC motor connector (J2)
- 6-pin ebm-papst motor interface (J5)
- 5-12V power supply input connector (J4) Typical BLDC drive:
- Three P-type and 3 N-type MOSFETs forming three half bridges for the three motor phases
- Six bipolar transistors to command the MOSFETs
- Sensing resistor for current measurement (R15)
- Control:
- R21 for adjusting the zero crossing voltage
- R19 for adjusting the over-current Fault detect (software for this function is not implemented).
- Protection:
- Power fuses (F1, F2)
- Power supply:
- 3.3V voltage regulator (U1)
Ships With
- BLDC Add-on Board designed for the F1 Evaluation Platform
- ebm-papst motor (P/N: VD-3-25.07)
- 28 AWG ribbon cable to match the ebm-papst motor