MRF24WG0MA Wi-Fi G PICTail/PICtail Plus Daughter Board
The Wi-Fi G PICtail/PICtail Plus Daughter Board is a demonstration board for evaluating Wi-Fi connectivity using PIC microcontrollers and the MRF24WG0MA module. This product is compatible with the Explorer 16 Development Board (DM240001), PICDEM.net2 Development Board (DM163024) and PIC32 Starter Kit (DM320001) with I/O Expansion Board (DM320002).
To get started, an Explorer 16 or PICDEM.net 2 development board is required. Alternatively, a PIC32 Starter Kit with a PIC32 I/O Expansion Board can be used.
MRF24WG0MA is an agency certified IEEE 802.11 b/g Wi-Fi radio transceiver module. The MRF24WG0MA has an integrated PCB antenna, matching circuitry, and supports Wi-Fi with the free TCP/IP protocol stack. The MRF24WG0MA Module connects to hundreds of PIC microcontrollers via a 4-wire SPI interface.
Key Applications: low-power, low data-rate Wi-Fi sensor networks, home automation, building automation and consumer applications
Features
- Supports low-power, 802.11b/g to 5mbps data-rate
- Wi-Fi FCC (USA), IC (Canada), ETSI (Europe) Certified
- Integrated PCB Antenna with Simple four-wire SPI interface to PIC® microcontroller
- WEP, WPA-PSK, WPA2-PSK Security
- SoftAP, WPS, and Wi-Fi Direct Client functionality
Ships With
- Wi-Fi G PICtail/PICtail Plus Daughter Board
- Information Sheet