PM3 16/28P SOIC Universal Socket Module
Manufactured By:Microchip
Part Number:AC164302
The AC164302 socket module supports 16/28P SOIC PIC or dsPIC devices on the MPLAB PM3 Programmer. There are two sockets on this module.
The MPLAB PM3 Universal Device Programmer is easy to use and operates with a PC or as a stand-alone unit, and programs Microchip's entire line of PICmicro®devices as well as the latest dsPIC30F DSC devices. The MPLAB PM3 features a large and bright LCD unit (128x64 pixels) to display easy menus, programming statistics and status information.
The MPLAB PM3 programmer has exceptional programming speed to allow high production throughput, especially important for large memory devices, and includes a Secure Digital/Multimedia Card slot for easy and secure data storage and transfer.
Features
- Two Sockets:
- First Socket can fit 150mils packages, up-to 14 pins
- Second socket can fit 300-mils packages, up-to 28-pins
- Socket Module used on the PLAB PM3 Programmer
Ships With
- Socket Module