MPLAB ICD 14-Pin Header Interface for PIC16F676/630

Manufactured By:Microchip
MPLAB ICD 14-Pin Header Interface for PIC16F676/630 MPLAB ICD 14-Pin Header Interface for PIC16F676/630
MPLAB ICD 14-Pin Header Interface for PIC16F676/630
MPLAB ICD 14-Pin Header Interface for PIC16F676/630
Part Number:AC162052

Headers boards or headers provides in-circuit debugging and/or emulating capabilities for specific Microchip devices.

MPLAB ICD 14-pin header Interface (AC162052) is required for debugging PIC16F676/630. A special ICD/ICE device is connected to a header board to be used with MPLAB ICD 2. This device is mounted on the top of a header and its signals are routed to the MPLAB ICD 2 connector. On the bottom of the header is a socket that is used to connect to the target board.

Features

  • MPLAB ICD 14-pin header Interface is required for debugging PIC16F676/630

Ships With

  • MPLAB ICD 14-Pin Header

Required Tools

Accessory Tools

Documents

User Manual/Guide