PIC16LF1509-ICE Processor Extension Pak
Manufactured By:Microchip
Part Number:AC244052
The AC244052 Processor Extension Pak is optional for debugging the following devices and is intended for those who wish to debug the PIC16LF1509 family of microcontrollers in-circuit, while freeing up I/O pins typically reserved for debugger use: PIC16LF1509, PIC16LF1508, PIC16LF1507, PIC16LF1503, PIC12LF1501.
The included SIL adapter interfaces the Processor Extension Pak with the MPLAB REAL ICE and MPLAB ICD 3 tools. The main product will interface directly with the PICkit 3 without the use of the SIL adapter. For this header, there are no jumpers/switches. MPLAB IDE/MPLAB X IDE will use its selected device to choose the correct device to emulate
Features
- The product is required for debugging the following devices:
- PIC16LF1509
- PIC16LF1508
- PIC16LF1507
- PIC16LF1503
- PIC12LF1501
- Processor Extension Pak with the MPLAB REAL ICE and MPLAB ICD 3 tools are interfaces using the SIL adapter
Ships With
- Processor Extension Pak (PIC16LF1509-ICE)
- RJ11 Jack To SIL Adapter
- 2 Gold pins: CON0172 HDR, 1x10 0.100 (0.210) 0.018 ROUND