Discovery kit with STM32L100RCT6 Microcontroller

Manufactured By:ST Microelectronics
Discovery kit with STM32L100RCT6 Microcontroller Discovery kit with STM32L100RCT6 Microcontroller
Discovery kit with STM32L100RCT6 Microcontroller
Discovery kit with STM32L100RCT6 Microcontroller
Part Number:STM32L100C-DISCO

The 32L100CDISCOVERY helps you to discover the features of the STM32L100 Value Line 32-bit Cortex-M3 microcontrollers and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly.

Based on the STM32L100RCT6 , it includes an ST-LINK/V2 embedded debug tool, LEDs, pushbuttons for easy connection of additional components and modules.

The ultra-low-power STM32L100RC device incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM®Cortex®-M3 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 256 Kbytes and RAM up to 16 Kbytes)and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

Applications:

  • Medical and handheld equipment
  • Application control and user interface
  • PC peripherals, gaming, GPS and sport equipment
  • Alarm systems, wired and wireless sensors, video intercom
  • Utility metering

Features

  • STM32L100RCT6 microcontroller featuring 256 KB of Flash memory, 16 KB of RAM in an LQFP64 package
  • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2 (with SWD connector for programming and debugging)
  • Board power supply: through USB bus or from an external 5 V supply voltage
  • External application power supply: 3 V and 5 V
  • Four LEDs:
    • LD1 (red) for 3.3 V power on
    • LD2 (red/green) for USB communication
    • LD3 (green) for PC9 output
    • LD4 (blue) for PC8 output
  • Two push buttons (user and reset)
  • Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing

Ships With

  • Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials