Development Kit for the C8051F310 - 25 MIPS, 16 kB Flash, 10-Bit ADC, 32-Pin Mixed-Signal MCU
The C8051F310DK MCU Development Kit contains everything needed to develop applications with the C8051F310, F311, F312, F313, F314, F315, F316 and F317 8-bit microcontrollers.
- Windows® 2000 or later
- One USB port
Silicon Labs' development kits include advanced debug features enabling the user to fully develop and integrate hardware and software design. Since the MCU has built in debug capabilities, it can be installed into the end application. This development system is not encumbered with sockets, target cables or "ICE Chips."
Applications: Optical communications (XFP/SFP) Consumer products Battery chargers and fuel gauges Electronic toys and games Wireless devices Automotive controls Brushless DC and stepper motor controls Touch sense panels/switches
Features
The development kit supports the following debug features:
- Run, halt and single-step
- Set hardware breakpoints
- Inspect/Modify memory and registers
- Download program memory
Ships With
- C8051F310 Target Board
- C8051Fxxx Development Kit Quick-Start Guide
- AC to DC Power Adapter
- USB Debug Adapter (USB to Debug Interface)
- USB Cable
- CD-ROM