Development Kit for the C8051F340 - USB, 48 MIPS, 64 kB Flash, 10-Bit ADC, 48-Pin Mixed-Signal MCU

Manufactured By:Silicon Labs
Development Kit for the C8051F340 - USB, 48 MIPS, 64 kB Flash, 10-Bit ADC, 48-Pin Mixed-Signal MCU Development Kit for the C8051F340 - USB, 48 MIPS, 64 kB Flash, 10-Bit ADC, 48-Pin Mixed-Signal MCU
Development Kit for the C8051F340 - USB, 48 MIPS, 64 kB Flash, 10-Bit ADC, 48-Pin Mixed-Signal MCU
Development Kit for the C8051F340 - USB, 48 MIPS, 64 kB Flash, 10-Bit ADC, 48-Pin Mixed-Signal MCU
Part Number:C8051F340DK

The C8051F340DK MCU Development Kit contains everything needed to develop applications with the C8051F340, F341, F342, F343, F344, F345, F346 and F347 8-bit microcontrollers.

A host PC is required to run the development kit software and communicate with the debug adapter. The PC must meet the following system requirements:

  • Windows® 2000 or later
  • One USB port

Silicon Labs' development kits include advanced debug features enabling the user to fully develop and integrate hardware and software design. Since the MCU has built in debug capabilities, it can be installed into the end application. This development system is not encumbered with sockets, target cables or "ICE Chips."

Applications: PC peripherals, Point-of-sale terminals, Consumer medical devices, Instrumentation, USB modems, Game controllers, IP telephones, Upgrade legacy RS-232 to USB

Features

The development kit supports the following debug features:

  • Run, halt and single-step
  • Set hardware breakpoints
  • Inspect/Modify memory and registers
  • Download program memory

Ships With

  • C8051F340 Target Board
  • C8051Fxxx Development Kit Quick-Start Guide
  • AC to DC Power Adapter
  • USB Debug Adapter (USB to Debug Interface)
  • USB Cable
  • CD-ROM

Required Tools

Accessory Tools

Documents

Downloads

Applications Library

Silicon Labs 8-bit microcontroller software (exe)
Simplicity Studio for Windows 7 (32 / 64-bit); Windows 8.1 (32 / 64-bit) (exe)