Target/Prototyping PCB for the C8051F340 - USB, 48 MIPS, 64 kB Flash, 10-Bit ADC, 48-Pin Mixed-Signal MCU

Manufactured By:Silicon Labs
Target/Prototyping PCB for the C8051F340 - USB, 48 MIPS, 64 kB Flash, 10-Bit ADC, 48-Pin Mixed-Signal MCU Target/Prototyping PCB for the C8051F340 - USB, 48 MIPS, 64 kB Flash, 10-Bit ADC, 48-Pin Mixed-Signal MCU
Target/Prototyping PCB for the C8051F340 - USB, 48 MIPS, 64 kB Flash, 10-Bit ADC, 48-Pin Mixed-Signal MCU
Target/Prototyping PCB for the C8051F340 - USB, 48 MIPS, 64 kB Flash, 10-Bit ADC, 48-Pin Mixed-Signal MCU
Part Number:C8051F340-TB

The C8051F340-TB target board comes with a C8051F340 device pre-installed for evaluation and preliminary software development. Numerous input/output (I/O) connections are provided to facilitate prototyping using the target board.

Ships With

  • C8051F340 Target Board

Required Tools

Accessory Tools

Documents

Downloads

Applications Library

Silicon Labs 8-bit microcontroller software (exe)
Simplicity Studio for Windows 7 (32 / 64-bit); Windows 8.1 (32 / 64-bit) (exe)