Development Kit for C8051F850 - 25 MIPS, 8 kB of Flash, 8-Bit MCU

Manufactured By:Silicon Labs
Development Kit for C8051F850 - 25 MIPS, 8 kB of Flash, 8-Bit MCU Development Kit for C8051F850 - 25 MIPS, 8 kB of Flash, 8-Bit MCU
Development Kit for C8051F850 - 25 MIPS, 8 kB of Flash, 8-Bit MCU
Development Kit for C8051F850 - 25 MIPS, 8 kB of Flash, 8-Bit MCU
Part Number:C8051F850-B-DK

The easiest way to begin development with the C8051F85x/6x AEC-Q100 qualified, low-cost microcontroller family is with the fully functional C8051F850DK development kit. This comprehensive development kit is designed to give customers an out-of-box experience and comes with everything developers need to evaluate hardware and develop code.

The C8051F850 MCU card enables application development on the C8051F85x/86x MCU device family. The card connects to the MCU card expansion slot on the UDP motherboard and provides complete access to the MCU resources. Each expansion board has a unique ID that can be read out of an EEPROM or MCU on the board, which enables software tools to recognize the connected hardware and automatically select the appropriate firmware image. The target MCU card can also be detached from the UDP and used alone as a development or demonstration tool.

A host PC is required to run the development kit software and communicate with the debug adapter. The PC must meet the following system requirements:
  • Windows® 2000 or later
  • One USB port
Silicon Labs' development kits include advanced debug features enabling the user to fully develop and integrate hardware and software design. Since the MCU has built in debug capabilities, it can be installed into the end application. This development system is not encumbered with sockets, target cables or "ICE Chips.

Applications: Brushless dc motor, Electric tools, Small appliances, Battery chargers, Optical transceiver modules (FTTH), FTTH (Fiber-to-the-Home) networks, Sensor interfaces, Lighting systems, Motor control, Set-top boxes, Stepper motor, Projectors

Features

The development kit supports the following debug features:
  • Run, halt and single-step
  • Set hardware breakpoints
  • Inspect/Modify memory and registers
  • Download program memory

Ships With

  • C8051F850 MCU Board
  • Wall mounted universal power supply
  • USB debug adapter
  • USB cable
  • C8051F850 Development Kit Quick Start Guide
  • Development Kit CD

Required Tools

Accessory Tools

Documents