Flash Programmer for ARM7/9/11, Cortex, RX and PPC cores (5.17.01)

Manufactured By:Segger
Flash Programmer for ARM7/9/11, Cortex, RX and PPC cores (5.17.01)
Part Number:5.17.01 FLASHER PRO

Stand-alone programming tool for ARM/Cortex, Renesas RX, and PPC microcontrollers. This device comes with a license for the software item 8.08.02 J-Flash, which is the software used to configure the Flasher PRO. Flash memory stores the target program and target information. A target system is required.

Flasher PRO is a programming tool for microcontrollers with on-chip or external Flash memory and ARM, RX or PPC core. Flasher PRO is designed for programming flash targets with the J-Flash software or stand-alone. In addition to that Flasher PRO has all of the J-Link functionality. Flasher PRO connects via USB, Ethernet or via RS232 interface to a PC, running Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista, Windows 7 or Windows 8 and has a built-in 20-pin JTAG connector, which is compatible with the standard 20-pin connector defined by ARM.

Features

  • Stand-alone JTAG/SWD programmer (Once set up, Flasher can be controlled without the use of PC program)
  • Ethernet interface
  • Supports internal and external flash devices
  • Wide range of devices are supported. For a complete list, please click here
  • Free software updates1, 2 years of support
  • 128 MB internal NAND flash, used for storing configuration and data files
  • Serial in target programming supported
  • Data files can be updated as mass storage or via J-Flash
  • Target interface: JTAG / SWD
  • No power supply required, powered through USB
  • Can be used as J-Link (JTAG emulator) with a download speed of up to 1 MByte/second
  • Programming speed typically between 30 KBytes/second and 1 MByte/second. Max. programming speed highly depends on target hardware and max. programming speed of the flash itself.
  • ASCII command interface to control Flasher without the use of PC program

Ships With

  • Flasher PRO
  • 20 Pin 0.1" Ribbon Cable
  • Ethernet Cable
  • USB Cable
  • USB Power Supply
  • RS232 Cable (1:1)

 

Required Tools

Accessory Tools

Documents

Downloads