mikroBasic - full-featured Basic compiler for PIC/dsPIC/PIC32/AVR/8051/ARM/FT90x
mikroBasic is a full-featured Basic compiler which will make microcontroller project development suitable for everyone. It comes in five flavors for five different microcontroller architectures. Popular basic programing language is the best choice for beginners because of the simple syntax and clear code. Comfortable IDE with a comprehensive help file, and a free lifetime technical support mean a lot when you are making your first steps into world of microcontrollers. Not to mention over 500 ready-to-use library functions and examples that will help you in your development.
Features
mikroBasic PRO for PIC
mikroBasic PRO for PIC is a full-featured Basic compiler which makes Microchip® PIC development suitable for everyone.
mikroBasic PRO for dsPIC
mikroBasic PRO for dsPIC is a full-featured Basic compiler which makes Microchip® dsPIC/PIC24 development suitable for everyone.
mikroBasic PRO for PIC32
mikroBasic PRO for PIC32 is a full-featured Basic compiler which will make Microchip® PIC32 development suitable for everyone.
mikroBasic PRO for AVR
mikroBasic PRO for AVR is a full-featured Basic compiler which will make AVR development suitable for everyone.
mikroBasic PRO for 8051
mikroBasic PRO for 8051 is a full-featured Basic compiler which will make 8051 development suitable for everyone.
mikroBasic PRO for ARM
mikroBasic PRO for ARM® is a full-featured Basic compiler which makes ARM® Cortex-M0™, Cortex-M3™ and Cortex-M4™ development suitable for everyone.
mikroBasic PRO for FT90x
mikroBasic PRO for FT90x is a full-featured Basic compiler for FT90x devices from FTDI Chip®. It features intuitive IDE, powerful compiler with advanced optimizations, lots of hardware and software libraries, and additional tools that will help you in your work.