Stepper Motor Driver Expansion Board based on L6474 for STM32 Nucleo

Manufactured By:ST Microelectronics
Stepper Motor Driver Expansion Board based on L6474 for STM32 Nucleo Stepper Motor Driver Expansion Board based on L6474 for STM32 Nucleo
Stepper Motor Driver Expansion Board based on L6474 for STM32 Nucleo
Stepper Motor Driver Expansion Board based on L6474 for STM32 Nucleo
Part Number:X-NUCLEO-IHM01A1

The X-NUCLEO-IHM01A1 is a stepper motor driver expansion board based on the L6474. It provides an affordable and easy-to-use solution for driving a stepper motor in your STM32 Nucleo project.

The advanced current control of the L6474 and a complete set of protection features offer high levels of both performance and robustness. The X-NUCLEO-IHM01A1 is compatible with the Arduino UNO R3 connector, and supports the addition of other boards which can be stacked to drive up to three stepper motors with a single STM32 Nucleo board.

The L6474 device, realized in analog mixed signal technology, integrates a dual low RDS(on)DMOS full bridge with all power switches equipped with an accurate on-chip current sensing circuitry suitable for non-dissipative current control and overcurrent protections. Thanks to a new current control, a 1/16 microstepping is achieved through an adaptive decay mode which outperforms traditional implementations.

All data registers, including those used to set analogue values (i.e.: current control value, current protection trip point, deadtime, etc.) are sent through a standard 5 Mbit/s SPI.

Application

  • Motor control

Features

  • Operating voltage: 8 - 45 V
  • 7.0 A output peak current (3.0 Ar.m.s.)
  • Low RDS(on)power MOSFETs
  • Programmable power MOS slew rate
  • Up to 1/16 microstepping
  • Current control with adaptive decay
  • Non-dissipative current sensing
  • SPI interface
  • Low quiescent and standby currents
  • Programmable non-dissipative overcurrent protection on all power MOS
  • Two-level overtemperature protection

Ships With

  • Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials