Discovery kit with STM32F746NG Microcontroller Unit
The STM32F7 discovery kit allows users to develop and share applications with the STM32F7 Series microcontollers based on ARM Cortex-M7 core. The discovery kit enables a wide diversity of applications taking benefit from audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards.
The STM32F746G-DISCO discovery board (32F746GDISCOVERY) is a complete demonstration and development platform for ARM® Cortex®-M7 core-based STM32F746NGH6 microcontroller. This microcontroller features four I2Cs, six SPIs with three multiplexed simplex I2S, SDMMC, four USARTs, four UARTs, two CANs, three 12-bit ADCs, two 12-bit DACs, two SAIs, 8- to 14-bit digital camera module interface, internal 320 16 4 KB SRAM and 1 MB Flash memory, USB HS OTG, USB FS OTG, Ethernet MAC, FMC interface, Quad-SPI interface, SWD debugging support. This discovery board offers everything required for users to get started quickly and develop applications easily.
The full range of hardware features on the board helps to evaluate almost all peripherals (USB OTG HS, USB OTG FS, Ethernet 10/100Mb, MicroSD Card, USART, SAI Audio DAC stereo with audio jack input and output, MEMS digital microphones, SDRAM, Quad-SPI Flash memory, 4.3-inch color LCD-TFT with a capacitive multi-touch panel, SPDIF RCA input, etc.) and develop your own applications. Arduino Uno V3 connectors make it possible to easily connect extension shields or a daughterboard for your specific application. The integrated ST-LINK/V2-1 provides an embedded in-circuit debugger and programmer for the STM32 MCU.
Features
- STM32F746NGH6 microcontroller featuring 1 Mbytes of Flash memory and 340 Kbytes of RAM, in BGA216 package
- On-board ST-LINK/V2-1 supporting USB re-enumeration capability Mbed-enabled (mbed.org)
- USB functions: virtual COM port, mass storage, debug port
- 4.3-inch 480x272 color LCD-TFT with capacitive touch screen
- Camera connector
- SAI audio codec
- Audio line in and line out jack
- Stereo speaker outputs
- Two ST MEMS microphones
- SPDIF RCA input connector
- Two pushbuttons (user and reset)
- 128-Mbit Quad-SPI Flash memory
- 128-Mbit SDRAM (64 Mbits accessible)
- Connector for microSD card
- RF-EEPROM daughterboard connector
- USB OTG HS with Micro-AB connectors
- USB OTG FS with Micro-AB connectors
- Ethernet connector compliant with IEEE-802.3-2002
- Five power supply options:
- ST LINK/V2-1
- USB FS connector
- USB HS connector
- VIN from Arduino connector
- External 5 V from connector
- Power supply output for external applications: 3.3 V or 5 V
- Arduino Uno V3 connectors
- Comprehensive free software including a variety of examples, part of STM32Cube package
- Supported by a wide choice of integrated development environments
Ships With
- Board