Motor Control Nucleo Pack with NUCLEO-F302R8 and X-NUCLEO-IHM07M1
The STM32 NUCLEO Pack (P-NUCLEO-IHM001) is a motor control kit based on X-NUCLEO-IHM07M1 and NUCLEO-F302R8 boards. This platform provides a motor control solution for low voltage three-phase DC brushless motor. It is based on L6230 driver (belonging to STSPIN family) and on STM32F302R8 MCU. The L6230 driver is a DMOS fully integrated device for three-phase brushless PMSM motor, with integrated overcurrent and thermal protection.
The STM32F302R8 is a 32-bit microcontroller based on a high-performance ARM®Cortex® -M4 32-bit RISC core, with floating point unit (FPU), operating at a frequency of up to 72 MHz and embedding an advanced analog peripheral set.The X-NUCLEO-IHM07M1 board is fully configurable and ready to support different closed loop control, FOC or 6-step, based on sensorless or sensor mode, and it is compatible with three shunts or single shunt for current sense measuring.The NUCLEO-F302R8 board provides an affordable and flexible way for users to try out new concepts and build prototypes with STM32 MCU.
An external power supply (8 V min; 12 V max) is required to power the kit. It does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer.
Features
- X-NUCLEO-IHM07M1:
- Three-phase driver board for BLDC/PMSM motors based on L6230
- Nominal operating voltage range from 8 V to 48 V dc
- 2.8 A output peak current (1.4 A RMS)
- Non dissipative overcurrent detection and protection
- Full compatible with ST 6-step or ST FOC control algorithm
- Full support for sensorless and sensor mode
- 3-Shunt and 1-Shunt configurable jumpers for motor current sensing
- Hall / encoder motor sensor connector and circuit
- Potentiometer available for speed regulation
- Compatible with STM32 Nucleo boards
- Equipped with ST morpho connectors
- NUCLEO-F302R8:
- STM32F302R8 32-bit Microcontroller based on Cortex® -M4 core (72 MHz max) with 64-Kbyte Flash memory and 16-Kbyte SRAM
- Two types of extension resources: Arduino™UNO Revision 3 connectivity and ST morpho extension pin headers for full access to all STM32 I/Os
- Mbed-enabled (http://mbed.org)
- On-board ST-LINK/V2-1 debugger/programmer with SWD connector: selection-mode switch to use the kit as a standalone ST-LINK/V2-1
- two push buttons: USER and RESET
- Three-phase motor:
- Bull-Running model BR2804-1700 kV
- Nominal voltage 11.1 V dc (battery up to 3S)
- Maximum DC current: 5 A
- 7 pole pairs
- Max speed 19000 RPM
Ships With
- Evaluation Board