Reference Design for a PoE 3.3 V - 6 A PD converter based on the PM8803 IEEE802.3at-compliant, synchronous flyback controller

Manufactured By:ST Microelectronics
Reference Design for a PoE 3.3 V - 6 A PD converter based on the PM8803 IEEE802.3at-compliant, synchronous flyback controller Reference Design for a PoE 3.3 V - 6 A PD converter based on the PM8803 IEEE802.3at-compliant, synchronous flyback controller
Reference Design for a PoE 3.3 V - 6 A PD converter based on the PM8803 IEEE802.3at-compliant, synchronous flyback controller
Reference Design for a PoE 3.3 V - 6 A PD converter based on the PM8803 IEEE802.3at-compliant, synchronous flyback controller
Part Number:STEVAL-TSP009V2

The STEVAL-TSP009V2 is a reference design for a PoE , high-efficiency, 3.3 V - 6 A flyback converter based on the PM8803 PoE controller. The PM8803 is a highly integrated device embedding an IEEE802.3at-compliant powered device (PD) interface together with a PWM controller and support for auxiliary sources.

The STEVAL-TSP009V2 reference design is based on an isolated flyback topology CCM converter featuring synchronous rectification with gate driver transformer.

The STEVAL-TSP009V2 is a reference design for a PoE , high-efficiency, 3.3 V - 6 A flyback converter based on the PM8803 PoE controller. The PM8803 is a highly integrated device embedding an IEEE802.3at-compliant powered device (PD) interface together with a PWM controller and support for auxiliary sources.

Applications:

  • VoIP phones, WLAN AP
  • WiMAX CPEs
  • Security cameras
  • PoE/PoE Powered Device appliances

Features

  • IEEE 802.3at compliant PD interface
  • Works with power supplied from Ethernet LAN cables or from local auxiliary sources Line input voltage range: 40 VDC to 60 VDC
  • Output voltage: 3.35 VDC ± 5%
  • Output current: 6 A
  • Peak-to-peak output ripple: < 25 mV
  • Efficiency DC-DC full-load: > 90%
  • Overall peak efficiency: > 87%
  • Transient response ΔVOUTPK-PK to 50% load step: < 250 mV
  • ΔV in load line case: < 0.5%

Ships With

  • Reference Board

Required Tools

Accessory Tools

Documents

Downloads