mbed Application Shield
Manufactured By:ARM
Part Number:MBED-016.1
The application shield has been designed to enable the maximum number of potential experiments with Arduino form factor development boards, keeping as much in common with the mbed application board as possible.
Although that there are 2x20 way headers for the mbed for jumper wiring pins off-board, it's a fairly well encapsulated platform.
Features
- 128x32 Graphics LCD
- 5 way joystick
- 2 x Potentiometers
- Speaker, PWM Conencted
- 3 Axis /1 1.5g Accelerometer
- RGB LED, PWM connected
- Temperature sensor
- Socket for for Xbee (Zigbee) or RN-XV (Wifi)
Ships With
- Shield