STM32 Nucleo-144 Development Board with STM32F429ZIT6 MCU, Supports Arduino, ST Zio and Morpho
 
                                     
                             
                 
                The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The ST Zio connector, which is an extension of Arduino™ Uno, provides access to more peripherals and ST morpho headers make it easy to expand the functionality of the Nucleo open development platform with a wide choice of specialized shields.
The STM32 Nucleo-144 board does not require any separate probe, as it integrates the ST-LINK/V2-1 debugger/programmer and it comes with the STM32 comprehensive software HAL library, together with various packaged software examples, as well as a direct access to the ARM®mbed™online resources.
Features
- STM32 microcontroller in LQFP144 package
- Two types of extension resources:
- ST Zio connector including: support for Arduino™Uno Revision 3 connectivity (A0 to A5, D0 to D15) and additional signals exposing a wide range of peripherals (A6 to A8, D16 to D72)
- ST morpho extension pin header footprints for full access to all STM32 I/Os
 
- ARM®mbed™ -enabled (see http://mbed.org), planned for the second quarter of 2016
- On-board ST-LINK/V2-1 debugger/programmer with SWD connector:
- Selection-mode switch to use the kit as a standalone ST-LINK/V2-1
- USB re-enumeration capability. Three different interfaces supported on USB: virtual com port, mass storage, debug port
 
- Flexible board power supply:
- 5V from ST-LINK/V2-1 USB VBUS
- External power sources: 3.3 V and 7 - 12 V on ST Zio or ST morpho connectors, 5 V on ST morpho connector
 
- USB OTG or device full speed with Micro-AB connector (depending on STM32 support)
- IEEE-802.3-2002 compliant Ethernet connector (depending on STM32 support)
- Three user LEDs
- Two push buttons: USER and RESET
- LSE crystal:
- 32.768KHz crystal oscillator
 
- Comprehensive free software HAL library including a variety of software examples
- Supported by wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs, ARM®mbed™
Ships With
- Board