Evaluation platform for a 6LoWPAN multi-sensor RF network based on the SPIRIT1 Sub-GHz RF TX/RX and the STM32L152RBT6 MCU
The STEVAL-IDI002V2 is an evaluation platform for a 6LoWPAN multi-sensor RF network based on the SPIRIT1 Sub-GHz RF transceiver and the STM32L152RBT6 low power Cortex M3 microcontroller. The STM32L152RBT6 runs the open source 6LoWPAN Contiki stack. In addition to the 6LoWPAN stack, an application is provided which communicates with the various sensors on the STEVAL-IDI003V2 daughterboard through a 10-pin connector. Alternatively, this connector can be used to control/interface with any sensor or actuator. This 6LoWPAN multi-sensor RF board communicates with the STEVAL-IDI004V2 IoT wireless bridge evaluation board.
The ultra-low-power STM32L152RB device incorporate the connectivity power of the universal serial bus (USB) with the high-performance ARM®Cortex®-M3 32-bit RISC core operating at 32 MHz frequency (33.3 DMIPS), a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 128 Kbytes and RAM up to 16 Kbytes) and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
Features
- SPIRIT1-based 868 MHz RF platform
- Low power STM32L series microcontroller
- Contains the M24LR64E dual EEPROM
- Can be powered by USB or Li-Ion battery
- Runs the 6LoWPAN Contiki stack
- SPIRIT1:
- Supports from 150 MHz to 956 MHz
- 9 mA receiving & 21 mA transmitting at 11 dbm
- Built-in AES 128-bit encryption
- sensitivity up to -118 dbm
- To be used with multi-sensor board STEVAL-IDI003V2
- Can be used to evaluate/develop applications for IoT
- Android App available to connect to STEVAL-IDI004V2
Ships With
- Evaluation Board