Dual Motor Control Demonstration Board Featuring the STM32F415 Microcontroller

Manufactured By:ST Microelectronics
Dual Motor Control Demonstration Board Featuring the STM32F415 Microcontroller Dual Motor Control Demonstration Board Featuring the STM32F415 Microcontroller
Dual Motor Control Demonstration Board Featuring the STM32F415 Microcontroller
Dual Motor Control Demonstration Board Featuring the STM32F415 Microcontroller
Part Number:STEVAL-IHM039V1

The STEVAL-IHM039V1 demonstration board is a control stage based on STMicroelectronics's ARM™ Cortex™-M4 core-based STM32F415ZGT6 microcontroller featuring single and dual motor control.

It can be used together with the STM32 PMSM single/dual FOC SDK v3.2 and two of the possible STMicroelectronics's evaluation power boards provided with MC connectors for a complete dual motor control evaluation and development platform. With dedicated hardware features, the STEVAL-IHM039V1 demonstration board is designed to help developers to evaluate ST devices and to develop their own applications.

The STEVAL-IHM39V1 can be used together with the STM32 PMSM single/dual FOC SDK v3.x and two of the possible STMicroelectronics demonstration power boards equipped with MC connector for a complete dual motor control evaluation and development platform.

Features

  • Two fully featured MC connectors for interfacing with any of the possible STMicroelectronics's evaluation power boards
  • JTAG, SWD and trace debug support
  • Mini-USB connector for isolated virtual COM port
  • USB 2.0 full speed connection
  • 240 x 320 TFT color LCD
  • Joystick with 4 LEDs and 4-direction control and selector
  • Reset plus three user buttons
  • Five 5 V power supply sources: 2-way screw connector, power jack,
  • 2 USB connectors (one isolated)
  • Boot from user Flash or system memory
  • CAN 2.0 A/B compliant connection
  • I2C connection
  • RS-232 channel with RTS/CTS handshake support
  • Extension connectors for daughterboard or wrapping area board

Ships With

  • Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials