Compact, Low-voltage Dual Motor Control Evaluation Board based on the STM32F303CC and L6230

Manufactured By:ST Microelectronics
Compact, Low-voltage Dual Motor Control Evaluation Board based on the STM32F303CC and L6230 Compact, Low-voltage Dual Motor Control Evaluation Board based on the STM32F303CC and L6230
Compact, Low-voltage Dual Motor Control Evaluation Board based on the STM32F303CC and L6230
Compact, Low-voltage Dual Motor Control Evaluation Board based on the STM32F303CC and L6230
Part Number:STEVAL-IHM042V1

The STEVAL-IHM042V1 evaluation board is designed as a complete dual motor field-oriented control (FOC) demonstration platform featuring STMicroelectronics’ ARM Cortex™-M4F 32-bit core-based STM32F303CC microcontroller with floating point support and two fully integrated DMOS L6230 3-phase motor drivers.

It is designed as an integrated evaluation environment for motor control applications in the range of 8 V - 48 V DC bus voltage (extendable up to 52 V) and nominal power up to 10 W for each motor drive. The design exploits the computational power of the STM32F303CC microcontroller with 48 KB of internal SRAM and 256 KB Flash, 4 ADCs, 2 DACs, 7 comparators, 4 operational amplifiers with programmable gains, SWD debugging, as well as the L6230 DMOS driver’s 2.8 A output peak current, non-dissipative overcurrent detection/protection, cross-conduction protection, uncommitted comparator, thermal shutdown, and undervoltage lockout.

The STEVAL-IHM042V1 is equipped with a USB-to-serial interface, specifically for real-time data exchange implemented by an STM32F103C8 pre-programmed with the STM32 Virtual COM Port firmware.

The ST Link in-circuit debugger and programmer is embedded in the board, allowing the user to program and debug the STM32F303CC microcontroller directly with a USB cable using a compatible toolset.

Features

  • Highly compact dual 3-phase motor control design
  • Two L6230 monolithic power stages in a PowerSO package, featuring overcurrent and thermal protection
  • ARM Cortex-M4F core-based STM32F303CC microcontroller capable of simultaneous driving field-oriented control of two PMSM motors
  • Sensored or sensorless vector control (FOC)
  • Input voltage from 8 V to 48 V
  • Up to 10 W continuous for each motor
  • 3- or 1-shunt current sensing topology for each drive easily selectable through jumpers
  • On-board STLink for STM32F303CC programming
  • USB-to-serial interface for real-time control via ST MC Workbench

Ships With

  • Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials