Evaluation Board for Power Line Communication Module for Street Lighting

Manufactured By:ST Microelectronics
Evaluation Board for Power Line Communication Module for Street Lighting Evaluation Board for Power Line Communication Module for Street Lighting
Evaluation Board for Power Line Communication Module for Street Lighting
Evaluation Board for Power Line Communication Module for Street Lighting
Part Number:STEVAL-IHP007V1

The STEVAL-IHP007V1 evaluation board is a power line communication module which is an addition to the STEVAL-ILH006V3 and STEVAL-ILH007V1 HID ballast module. Providing features to manage street lighting network architecture, the module is designed to work in the CENELEC A-B-D bands.

The module is based on an STM32F103CBT7 ARM Cortex-M3 microcontroller and an ST7580 PSK narrow band power line modem with up to 28.8 kbps data rate. The assembled MCU can be easily replaced with an equivalent 48-pin MCU from the STM32F0, STM32F2, STM32F3 families with just a few assembly changes. The module is designed to work with the STEVAL-ILH006V3 and STEVAL-ILH007V1 module, but can be associated with other lighting driver boards with a standard serial communication port.

Features

  • SM6T15CA: Transil 600 W TVS diode
  • SMAJ5.0CA-TR: Transil 400 W TVS diode
  • ST7580: FSK, PSK multi-mode power line networking system-on-chip
  • STM32F103CBT7: STM32 ARM-based 32-bit MCU
  • STPS1L30: low drop power Schottky rectifier 1 A, 30 V, 0.3 V
  • STTH1L06A: Turbo 2 ultrafast high voltage rectifier

Ships With

  • Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials