DC MOTOR click

Manufactured By:MikroElektronika
DC MOTOR click DC MOTOR click
DC MOTOR click
DC MOTOR click
Part Number:MIKROE-1526
DC MOTOR click™ is a DC motor driver board in mikroBUS™ form factor. It features the DRV8833RTY H-Bridge motor driver, 74HC4053 multiplexer and two screw terminals. The 74HC4053 IC is incorporated into the design in order to run the motor with only one PWM line available on the mikroBUS™ socket. DC MOTOR click™ communicates with the target board via SELECT1, SELECT2 and nSLEEP control lines, PWM input line and nFAULT feedback line.

The board is designed to use 3.3V or 5V power supplies. It can be powered either from the mikroBUS socket or externally through CN2 terminals. It is limited to a 0.9A driving current with 0.22O current sense resistor. The motor is connected to CN1 screw terminal.

Applications: Board is designed as a full H-bridge driver for the DC motor.

Features

  • Maximum 0.9A driving current with 0.22Ω current sense resistor.
  • Full H-bridge driven by a single PWM signal.
  • RED LED indicates active nFAULT line (in case of short-circuit).
  • Can be powered externally through CN2 terminals.
  • mikroBUS™ form factor enables easy integration.
  • Supported in all mikroElektronika compilers.
  • Ready-to-use examples save development time.
  • Very compact design and affordable price.

Ships With

  • click board

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

User Manual/Guide

Downloads