clicker 2 for FT90x

Manufactured By:MikroElektronika
clicker 2 for FT90x clicker 2 for FT90x
clicker 2 for FT90x
clicker 2 for FT90x
Part Number:MIKROE-1724
Clicker 2 for FT90x is a compact dev. kit with two mikroBUS™ sockets for click™ board connectivity. You can use it to quickly build your own gadgets with unique functionalities and features. It carries the FT900, a 32-bit FT32 core microcontroller, two indication LEDs, two general purpose buttons, a reset button, an on/off switch, a li-polymer battery connector, a USB Mini-B connector and two mikroBUS™ socket.

A mikroProg connector and a 2x26 pinout for interfacing with external electronics are also provided. The mikroBUS™ connector consists of two 1x8 female headers with SPI, I2C, UART, RST, PWM, Analog and Interrupt lines as well as 3.3V, 5V and GND power lines. Clicker 2 for FT90x board can be powered over a USB cable.

Features

  • ON/OFF switch
  • Pads for connecting external ON/OFF switch
  • 32.768 kHz crystal oscillator
  • 12 mHz crystal oscillator
  • 2x26 connection pads
  • Pushbuttons
  • Additional LEDs
  • LTC3586 USB power manager IC
  • Power and Charge indication LEDs
  • RESET button
  • Li-Polymer battery connector
  • Programmer connector
  • Processor
    • FT900, 3.10 DMIPS/MHz
    • 256KB shadow program memory
    • 256 kB of Flash
  • Connectivity
    • 52 programmable GPIOs
    • 2 mikroBUS host sockets
    • USB Mini-B connector

Ships With

  • Board
  • 1x26 headers
  • 1x5 headers
  • User Manual

Required Tools

Accessory Tools

Documents

User Manual/Guide

Downloads