mikroLab for PIC L
Manufactured By:MikroElektronika
Part Number:MIKROE-2006
mikroLab for PIC L is the essential toolkit for 8-bit PIC development for high pin-count chips. EasyPIC PRO v7 supports more than 155 PIC MCUs (from PIC16 and PIC18 families).mikroC for PIC is our most popular compiler and you'll be able to find a lot of free code and tutorials — as well as freelance opportunities — that use or ask for mikroC for PIC. You also get additional accessories, and to top it all off — a license for Visual GLCD for free.
The EasyPIC PRO board maximises the connectivity potential of the high pin count chips, placing a large number of peripherals at your disposal. The large number of examples and libraries provided in the compiler will allow you to jump-start your development.
When it comes to 8-bit microcontrollers, Microchip's PIC is number one. First introduced in 1976, today there are more than two PICs for every person on this planet. Replacing something as ubiquitous is next to impossible, so PIC expertise will continue to be in high demand.
Even though 32-bit MCUs are getting increasingly important, 8-bit PICs are still as relevant as ever. There are many applications where anything beyond an 8-bit MCU is overkill, a waste of resources. Not only that, but engineers are actually finding new applications for this 40-year old architecture in this IoT age. And Microchip is keeping it up with the times by developing 8-bit PICs with modern high-speed core-independent peripherals.
The EasyPIC PRO board maximises the connectivity potential of the high pin count chips, placing a large number of peripherals at your disposal. The large number of examples and libraries provided in the compiler will allow you to jump-start your development.
When it comes to 8-bit microcontrollers, Microchip's PIC is number one. First introduced in 1976, today there are more than two PICs for every person on this planet. Replacing something as ubiquitous is next to impossible, so PIC expertise will continue to be in high demand.
Even though 32-bit MCUs are getting increasingly important, 8-bit PICs are still as relevant as ever. There are many applications where anything beyond an 8-bit MCU is overkill, a waste of resources. Not only that, but engineers are actually finding new applications for this 40-year old architecture in this IoT age. And Microchip is keeping it up with the times by developing 8-bit PICs with modern high-speed core-independent peripherals.
Features
EasyPIC PRO v7- 100 microcontrollers supported The ultimate PIC® board
- Supports 3.3V and 5V devices Dual Power Supply
- Easily add extra boards mikroBUS™ sockets
- Four connectors for each port Amazing Connectivity
- Fast USB 2.0 programmer and In-Circuit Debugger
mikroC PRO for PIC
- Write your C source code using the built-in Code Editor (Code and Parameter Assistants, Code Folding, Syntax Highlighting, Auto Correct, Code Templates, and more.)
- Use included mikroC PRO for PIC libraries to dramatically speed up the devel opment: data acquisition, memory, displays, conversions, communication etc.
- Monitor your program structure, variables, and functions in the Code Explorer.
- Generate commented, human-readable assembly, and standard HEX compati ble with all programmers.
- Use the integrated mikroICD (In-Circuit Debugger) Real-Time debugging tool to monitor program execution on the hardware level.
- Inspect program flow and debug executable logic with the integrated Software Simulator.
- Get detailed reports and graphs: RAM and ROM map, code statistics, assembly listing, calling tree, and more.
- mikroC PRO for PIC provides plenty of examples to expand, develop, and use as building bricks in your projects. Copy them entirely if you deem fit – that’s why we included them with the compiler.
Ships With
- EasyPIC PRO v7 development board
- mikroC for PIC(installation on USB flash license activation card)
- FREE BONUS: Visual GLCD (installation on USB flash license activation card)
- EasyPROTO board
- SmartPROTO board
- EasyTEST board
- Proto click
- Character LCD 2x16 with blue backlight
- Graphic LCD 128x64 with TouchPanel
- Plastic Pen for TouchPanel
- DS1820 Temperature Sensor
- Wire Jumpers Female to Female (15cm length, 10pcs)
- Wire Jumpers Male to Male (15cm length, 10pcs)
- Wire Jumpers Female to Male (15cm length, 10pcs)