mikroLab for dsPIC L
Manufactured By:MikroElektronika
Part Number:MIKROE-2009
mikroLab for dsPIC delivers more than it promises. It’s a full development solution not only for dsPIC30, but also for PIC24 MCUs – essentially covering Microchip’s 16-bit PIC portfolio in the high pin count realm. The mikroC compiler license included in the kit supports more than 425 chips, while the EasyPIC Fusion v7 board also supports PIC32 MCUs
16-bit PICs lie in the middle-ground, providing an easy way to upgrade from 8-bit PICs, but a more cost-effective solution compared to 32-bit PICs. The diverse MCU offering includes eXtreme Low Power MCUs and high performance digital signal controllers.
EasyPIC Fusion™ v7 combines support for three different architectures: dsPIC33, PIC24 and PIC32 in a single development board It contains many on-board modules, including multimedia, Ethernet, USB, CAN and other. On-board mikroProg™ programmer and debugger supports 101 microcontrollers via MCU cards.
16-bit PICs lie in the middle-ground, providing an easy way to upgrade from 8-bit PICs, but a more cost-effective solution compared to 32-bit PICs. The diverse MCU offering includes eXtreme Low Power MCUs and high performance digital signal controllers.
EasyPIC Fusion™ v7 combines support for three different architectures: dsPIC33, PIC24 and PIC32 in a single development board It contains many on-board modules, including multimedia, Ethernet, USB, CAN and other. On-board mikroProg™ programmer and debugger supports 101 microcontrollers via MCU cards.
Features
EasyPIC Fusion™ v7- 65 microcontrollers supported PIC24®, dsPIC33® and pic32
- Many on-board modules Multimedia peripherals
- Two connectors for each port Amazing Connectivity
- Fast USB 2.0 programmer and In-Circuit Debugger
Ships With
- EasyPIC Fusion v7 development board
- MCU card with dsPIC33EP512MU810
- MCU card with PIC24EP512GU810
- mikroC for dsPIC(installation on USB flash license activation card)
- FREE BONUS: Visual TFT (installation on USB flash license activation card)
- EasyPROTO board
- SmartPROTO board
- EasyTEST board
- Proto click
- Graphic LCD 128x64 with TouchPanel
- Plastic Pen for TouchPanel
- DS1820 Temperature Sensor
- Wire Jumpers Female to Female (15cm length, 10pcs)
- Wire Jumpers Male to Male (15cm length, 10pcs)
- Wire Jumpers Female to Male (15cm length, 10pcs)