Reference Design for MAX14871 Full-Bridge DC Motor Driver mbed Shield

Manufactured By:Maxim Integrated
Reference Design for MAX14871 Full-Bridge DC Motor Driver mbed Shield Reference Design for MAX14871 Full-Bridge DC Motor Driver mbed Shield
Reference Design for MAX14871 Full-Bridge DC Motor Driver mbed Shield
Reference Design for MAX14871 Full-Bridge DC Motor Driver mbed Shield
Part Number:MAXREFDES89#
The MAXREFDES89# provides an ideal interface for anyone developing with brushed DC motors. The design is an mbed®-compatible, Arduino® form factor shield for the rapid development of brushed DC motor applications. The shield contains four MAX14871 full-bridge DC motor drivers for driving up to 4 motors.

A MAX17501 DC-DC converter allows the system to operate from a single 7 to 36VDC power supply. Four MAX4704 4:1 multiplexers permit setting the current regulation mode of the MAX14871, while two MAX5387 digital potentiometers provide the ability to set the motor current limit. A MAX7300 GPIO expander supports interfacing each motor driver circuit to the mbed-enabled microcontroller platform.

The MAXREFDES89# is a tool for rapid development that offers optimal flexibility to the user during development of their application. In a final design, the MAX14871 may be the only required silicon for driving a brushed DC motor and regulating the motor’s current.

Applications:
  • Industrial automation
  • Printers scanners
  • Vending and gaming machines
  • Robotics

Features

  • 7V to 36V supply voltage range
  • On-board DC-DC for supplying VIN to mbed board
  • mbed library available
  • 2A (max) current regulation limit per motor driver
  • Four motor drivers available
  • Arduino shield form factor

Ships With

  • Board

Required Tools

Accessory Tools

Documents

Downloads