mikroLab for PIC32 Microcontrollers
Manufactured By:MikroElektronika
Part Number:MIKROE-2011
mikroLab for PIC32 includes our EasyPIC Fusion board (nominated for best tool at Embedded World the year it was introduced), a mikroC for PIC32 license, additional accessories, and a free copy of VisualTFT, the GUI design tool.
It’s everything you need for developing with Microchip’s high-performance line of 32-bit MCUs based on the MIPS M4K core. This includes PIC32MX devices, but also the new and ground-breaking PIC32MZ family (one of fastest microcontrollers on the market with 200 MHz and 330 DMIPS). EasyPIC Fusion also supports PIC24 and dsPIC33 MCUs – giving you some additional options should you decide to branch out in the future.
EasyPIC Fusion™ v7 combines support for three different architectures: dsPIC33, PIC24 and PIC32 in a single development board It contains many on-board modules, including multimedia, Ethernet, USB, CAN and other. On-board mikroProg™ programmer and debugger supports 101 microcontrollers via MCU cards.
Visual TFT is a standalone application used for rapid development of graphical user interfaces for TFT displays. Software generates code compatible with mikroElektronika compilers: mikroC, mikroBasic and mikroPascal, for all suported MCU architectures: PIC, dsPIC30/33, PIC24, PIC32, AVR,ARM and FT90x. Software implements intuitive environment and many drag-and-drop components which can be used for building applications easily and fast.
It’s everything you need for developing with Microchip’s high-performance line of 32-bit MCUs based on the MIPS M4K core. This includes PIC32MX devices, but also the new and ground-breaking PIC32MZ family (one of fastest microcontrollers on the market with 200 MHz and 330 DMIPS). EasyPIC Fusion also supports PIC24 and dsPIC33 MCUs – giving you some additional options should you decide to branch out in the future.
EasyPIC Fusion™ v7 combines support for three different architectures: dsPIC33, PIC24 and PIC32 in a single development board It contains many on-board modules, including multimedia, Ethernet, USB, CAN and other. On-board mikroProg™ programmer and debugger supports 101 microcontrollers via MCU cards.
Visual TFT is a standalone application used for rapid development of graphical user interfaces for TFT displays. Software generates code compatible with mikroElektronika compilers: mikroC, mikroBasic and mikroPascal, for all suported MCU architectures: PIC, dsPIC30/33, PIC24, PIC32, AVR,ARM and FT90x. Software implements intuitive environment and many drag-and-drop components which can be used for building applications easily and fast.
Features
Features of EasyPIC Fusion v7 development board:- 65 microcontrollers supported PIC24®, dsPIC33® and pic32®
- Many on-board modules Multimedia peripherals
- Easy-add extra boards mikroBUS™ sockets
- Two connectors for each port Amazing Connectivity
- Fast USB 2.0 programmer and In-Circuit Debugger
Ships With
- EasyPIC Fusion v7 development board
- MCU card with PIC32MX795F512L
- mikroC for PIC32 (installation on USB flash license activation card)
- FREE BONUS: Visual TFT (installation on USB flash license activation card)
- EasyPROTO board
- SmartPROTO board
- EasyTEST board
- Proto click
- Graphic LCD 128x64 with TouchPanel
- Plastic Pen for TouchPanel
- DS1820 Temperature Sensor
- Wire Jumpers Female to Female (15cm length, 10pcs)
- Wire Jumpers Male to Male (15cm length, 10pcs)
- Wire Jumpers Female to Male (15cm length, 10pcs)