Low-Side Switch Shield with BTF3050TE for Arduino
Manufactured By:Infineon Technologies
Part Number:SHIELDBTF3050TETOBO1
The Low-Side Switch Shield from Infineon consists out of three BTF3050TE low-side switches of the HITFET™+ family providing three independent power channels that can be controlled via the input pins.
The shield is compatible with microcontroller boards using the Arduino form factor for example the corresponding ARM® powered XMC™ microcontroller kits from Infineon and supports fast and easy prototyping of applications with BTF3050TE.
With a nominal load current of 3 A the BTF3050TE is able to drive resistive, inductive and capacitive loads. Furthermore the smart low-side switch provides diagnosis and protection features (e.g. overtemperature, overcurrent).
Applications:
The shield is compatible with microcontroller boards using the Arduino form factor for example the corresponding ARM® powered XMC™ microcontroller kits from Infineon and supports fast and easy prototyping of applications with BTF3050TE.
With a nominal load current of 3 A the BTF3050TE is able to drive resistive, inductive and capacitive loads. Furthermore the smart low-side switch provides diagnosis and protection features (e.g. overtemperature, overcurrent).
Applications:
- Able to switch all kinds of loads
- Nominal voltage range 8 – 18 V
- Nominal current 3 A (typ.) DC
Features
- PWM up to 14 kHz (10% duty cycle)
- Driver circuit with logic level inputs
- Fault feedback
- Protection e.g. against overtemperature and overcurrent
- Compatible with microcontroller boards using the Arduino form factor, e.g. the corresponding Infineon XMC™ kits
Benefits:
- Fast and inexpensive prototyping of a wide range of applications
- Easy testing of low-side switch configuration
- Latched and stable fault signal independent of the input pin
- Over temperature shut down with autorestart behavior
- Double current limitation for inrush current
- Easy control of the PWM’s duty cycle
Ships With
- Board