BM64 Bluetooth Audio Evaluation Board

Manufactured By:Microchip
BM64 Bluetooth Audio Evaluation Board BM64 Bluetooth Audio Evaluation Board
BM64 Bluetooth Audio Evaluation Board
BM64 Bluetooth Audio Evaluation Board
Part Number:BM-64-EVB-C2
The BM-64-EVB-C2 is a BM64 Bluetooth audio evaluation board. The BM-64-EVB-C2 enables the user to evaluate and demonstrate the functionality of the BM64 class 2 stereo audio module. The BM-64-EVB-C2 includes an integrated configuration and programming interface for plug-and-play capability and also has status LEDs which enable rapid prototyping and faster time to market.
The BM-64-EVB-C2 software tools and applications are provided to demonstrate the Bluetooth connections to the on-board BM64 stereo audio module and to optionally configure or program it.


BM64SPKS1MC2:

The BM64 stereo audio module is a fully-certified Bluetooth Version 4.2 (BDR/EDR/BLE) module for designers who want to add Bluetooth wireless audio and voice applications to their products.

This Bluetooth SIG certified module provides a complete wireless solution with Bluetooth stack, integrated antenna, and worldwide radio certifications in a compact surface mount package.  This stereo module has integrated Li-Ion charger and contains a digital audio interface.  It supports HSP, HFP, SPP, A2DP, and AVRCP profiles.  Both AAC and SBC codecs are supported for A2DP.

Bluetooth Low Energy supports standard Generic Access Service, Device Information Service and a proprietary service for data communication.


Applications:
  • Communications & Networking;
  • Audio

Features

  • Based on the fully-certified Bluetooth 4.2 BM64 Class 2 stereo audio module
  • Powered by a PC host using the micro-USB cable or by connecting a Li-Ion battery
  • Built-in 3W Class-D stereo audio amplifier
  • Built-in Near Field Communication (NFC)
  • Stereo audio output for high-quality audio
  • Easy access to I/O pins
  • Connection and data status LEDs

BM64SPKS1MC2 Features:
  • Fully-certified, embedded 2.4 GHz Bluetooth version 4.2 module
  • Supports Bluetooth BDR/EDR/BLE specification
  • Bluetooth SIG qualified
  • On-board Bluetooth Stack
  • Class 2 module with +2 dBm (typical) output power and Class 1 module with +15 dBm (typical) output power
  • Transparent UART mode for seamless serial data over UART interface
  • Easy to configure with User Interface (UI) tool, a Windows configuration utility or directly by MCU
  • USB firmware upgrade supported
  • Supports both digital audio I2S format and analog audio output
  • Compact surface mount module:  32 x 15 x 2.5 mm3
  • Castellated surface mount pads for easy and reliable host PCB mounting
  • RoHS compliant
  • Ideal for portable battery-operated devices
  • Internal battery regulator circuitry
  • On-board antenna
  • FCC, Canada (IC), European Economic Area (CE), Korea (KCC), Taiwan (NCC), Japan (JRF), and China (SRRC) certified


Ships With

  • One BM-64-EVB-C2 evaluation board
  • One micro-USB cable
  • Two speaker cables
  • One 5V DC power adapter

Required Tools

Accessory Tools

Documents