Evaluation Board for CYBLE-214009 EZ-BLE PSoC
Manufactured By:Cypress
Part Number:CYBLE-214009-EVAL
The CYBLE-214009-EVAL EZ-BLE PSoC Evaluation Board enables you to evaluate and develop applications with the CYBLE-214009-00 EZ-BLE PSoC Module.
The Cypress CYBLE-214009-00 is a fully certified and qualified module supporting Bluetooth® Low Energy (BLE) wireless communication. The CYBLE-214009-00 is a turnkey solution and includes onboard crystal oscillators, trace antenna, passive components, and the Cypress PSoC® 4 BLE. The EZ-BLETM PSoC® module is a scalable and reconfigurable platform architecture. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The CYBLE-214009-00 also includes digital programmable logic, high-performance analog-to-digital conversion (ADC), opamps with comparator mode, and standard communication and timing peripherals. The CYBLE-214009-00 includes a royalty-free BLE stack compatible with Bluetooth 4.1 and provides up to 25 GPIOs in a small 11 × 11 × 1.80 mm package. The CYBLE-214009-00 is drop-in compatible with the CYBLE-014008-00 EZ-BLE Module. The CYBLE-214009-00 is a complete solution and an ideal fit for applications seeking a highly integrated BLE wireless solution.
The Cypress CYBLE-214009-00 is a fully certified and qualified module supporting Bluetooth® Low Energy (BLE) wireless communication. The CYBLE-214009-00 is a turnkey solution and includes onboard crystal oscillators, trace antenna, passive components, and the Cypress PSoC® 4 BLE. The EZ-BLETM PSoC® module is a scalable and reconfigurable platform architecture. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The CYBLE-214009-00 also includes digital programmable logic, high-performance analog-to-digital conversion (ADC), opamps with comparator mode, and standard communication and timing peripherals. The CYBLE-214009-00 includes a royalty-free BLE stack compatible with Bluetooth 4.1 and provides up to 25 GPIOs in a small 11 × 11 × 1.80 mm package. The CYBLE-214009-00 is drop-in compatible with the CYBLE-014008-00 EZ-BLE Module. The CYBLE-214009-00 is a complete solution and an ideal fit for applications seeking a highly integrated BLE wireless solution.
Features
Easy-to-Use With BLE Pioneer Kit:
Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC Creator to develop BLE applications.
To enable easy prototyping the evaluation board routes the GPIOs of the on-board EZ-BLE PSoC Module to the CapSense slider, RGB LED, switches, PSoC 5 LP and FRAM on the BLE Pioneer Baseboard.
Standalone Usage:
The CYBLE-214009-EVAL board can also be programmed and debugged with the PSoC MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSoC Creator.