Evaluation Board for ISL68137

Manufactured By:INTERSIL
Evaluation Board for ISL68137
Part Number:ISL68137-61P-EV1Z
The ISL68137-61P-EV1Z evaluation board provides users a method of evaluating the ISL68137 digital multiphase device. Included on the board is a high-performance transient load generator capable of replicating the type of high di/dt loads typical of today’s high current ASICs. The ISL68137 is combined with the ISL99227 Smart Power Stage (SPS) to provide a highly efficient power solution capable of delivering up to 270A. While the user may opt to evaluate the solution based on the Intersil default configuration, custom configurations are easily created using PowerNavigator.

Features

  • 0.5% VOUT regulation accuracy
  • PMBus interface, AVSBus interface
  • 3% IOUT telemetry accuracy
  • Onboard transient load to facilitate testing
  • ATX or bench supply connections for input sources

Ships With

Evaluation Board ISL68137

Required Tools

Accessory Tools

Documents

Downloads

Board Support Package