Bluetooth System-inPackage Radio Board

Manufactured By:Silicon Labs
Bluetooth System-inPackage Radio Board Bluetooth System-inPackage Radio Board
Bluetooth System-inPackage Radio Board
Bluetooth System-inPackage Radio Board
Part Number:SLWRB4302A
The BGM121 Blue Gecko Bluetooth SiP itself is featured on a Radio Board that forms a complete reference design, inluding the RF section and other components.

The BGM121 Radio Board plugs directly into a Wireless Starter Kit Mainboard. The WSTK Mainboard features several tools for easy evaluation and development of wireless applications. An on-board J-Link debugger enables programming and debugging on the target device over USB or Ethernet. The Advanced Energy Monitor (AEM) offers real-time current and voltage monitoring. A virtual COM port interface (VCOM) provides an easy-to-use serial port connection over USB or Ethernet. The Packet Trace Interface (PTI) offers invaluable debug information about transmitted and received packets in wireless links.

All debug functionality, including AEM, VCOM and PTI, can also be used towards external target hardware instead of the attached radio board. To further enhance its usability, the WSTK Mainboard contains sensors and peripherals demonstrating some of the BGM121's many capabilities.

The Wireless Starter Kit for BGM121 includes an add-on board (BRD8006A) that can be connected to the WSTK Mainboard expansion header. The expansion board contains additional peripherals such as an accelerometer, buttons, LEDs, joystick and a footprint for an I2C authentication device.

Features

• BGM121 Blue Gecko Bluetooth SiP with 256 kB Flash, 32 kB RAM, with fully integrated chip antenna, RF matching network, crystals and decoupling.
• 8 Mbit low-power serial flash for over-theair upgrades.

Ships With

1x BRD4302A BGM121 Bluetooth System-in-Package Radio Board

Required Tools

Accessory Tools

Documents