Arduino Nano breadboard-friendly board based on the ATmega328

Manufactured By:Arduino
Arduino Nano breadboard-friendly board based on the ATmega328 Arduino Nano breadboard-friendly board based on the ATmega328
Arduino Nano breadboard-friendly board based on the ATmega328
Arduino Nano breadboard-friendly board based on the ATmega328
Part Number:A000005
The Arduino Nano is a small, complete, and breadboard-friendly board based on the ATmega328 (Arduino Nano 3.x). It has more or less the same functionality of the Arduino Duemilanove, but in a different package. It lacks only a DC power jack, and works with a Mini-B USB cable instead of a standard one.

Applications

  • Communications & Networking

Features

  • Microcontroller Atmel ATmega168
  • Operating voltage is 5V
  • Maximum supply voltage 6 to 20V
  • Digital I/O pins 14 (of which 6 provide PWM output)
  • DC current per I/O pin 40 mA
  • DC current for 3.3V pin 50 mA
  • Flash memory16KB of which 2KB is used by Boot loader
  • SRAM 1KB, EEPROM 512bytes
  • Clock speed 16MHz
  • USB Connector type Mini B male

Ships With

  • Board

Required Tools

Accessory Tools

Documents

Downloads

Board Support Package

Schematics/Layout Files