Mixed Signal Probe BNC Adapter for BitScope Micro
MP02A is an in-line BNC adapter for BitScope Micro. It allows the use of industry standard oscilloscope probes. It also supports simultaneous use of the logic inputs and connection to the waveform and clock generator outputs. The adapter allows 1:1, 10:1, 100:1 and other standard attenuating oscilloscope probes to be used as well as current, differential or any other BNC terminated sensor designed for use with 1M?/20pF oscilloscope inputs.
The BNC socket is supplied with ring nuts and washers so MP02A can be bench mounted. The logic, waveform generator and clock signals appear on the 10-pin header mounted behind the BNC socket so anything BitScope Micro can do can also be done when the adapter is connected. A terminator is included to select from CHA, the waveform generator or Logic Channel 4 as the signal used for BNC channel.
Applications
- Industrial
- Sensing & Instrumentation
- Clock & Timing
Features
- 2 Comparator channels (via analogue inputs)
- 100kR/5pF Digital input impedance
- IDC-10 Device connection (micro port)
Ships With
- Adaptor Board