Evaluation Board for DPS310 -Integrated Bluetooth

Manufactured By:Infineon Technologies
Evaluation Board for DPS310 -Integrated Bluetooth
Part Number:EVALSHNBV01TOBO1
The Infineon sensor hub nano hosts a DPS310 barometric pressure sensor and an XCM1000 32-bit ARM Cortex-M0 MCU. The sensor hub nano can communicate with PC and Android smartphones wirelessly, thanks to integrated Bluetooth 4.0 and an on-board battery. The sensor hub nano can be used for quick testing and evaluation of the DPS310 sensor in the target application and also serves as a platform for the development of Android apps.

Features

  • Dimensions - 30mm x 15mm x 10mm (including battery)
  • Up to two sensors on-board
  • Bluetooth connection to phone, notebook or PC
  • Works with IFX SE2SG and IFX apps

Ships With

  • DPS310 SENSOR HUB

Required Tools

Accessory Tools

Documents