Pi Cap Touch Interface For Raspberry Pi
Manufactured By:Pi-Supply
Part Number:SKU-6508
Connect your Raspberry Pi to the physical world! Add precise capacitive touch, distance sensing and high quality audio to your Raspberry Pi A+, B+, Zero, or any Raspberry Pi with a 40 pin GPIO connector. Connect electric paint or anything conductive to one of the 12 electrodes to control sounds, video and more. Connecting the physical world to the digital world is easy with our fully featured libraries and our extensive online tutorials.
Features
- High quality audio output
- Extensive tutorials and easy startup experience
- Powerful Python and C++ libraries so that you can include sensors in your project
- User-programmable RGB LED and multi function button
- Prototyping area with GPIO breakout to add additional sensors or buttons
- Works with Raspberry Pi A+, B+, Zero and later (Any Raspberry Pi with a 40 pin GPIO connector)Touch IC - Resurgent Semiconductor MPR121
- Audio output - 15mW into 32O via 3.5mm stereo socket
- Input voltage - 3.3V (via 40-way Raspberry Pi GPIO connector)
- Input current - 17mA idle, 36mA with all features in concurrent use.
- Capacitive touch electrodes - 12 (of which 8 can be configured as 3.3V digital I/O)
- Digital I/O Pins - 7, brought out from 40-way Raspberry Pi GPIO connector - pins 12, 13, 15, 16, 18, 22, 36
- Push switch - active low momentary push switch connected to pin 7 on the 40-way Raspberry Pi GPIO connector
- Active low, red connected to J8.31 (5mA when on), green to J8.29 (1mA when on), blue to J8.37 (4mA when on)
- Prototyping area - 84 pads (7 x 12) with 1mm diameter drills spaced 2.54mm apart.
- Dimensions - 85mm x 40mm x 7mm
Ships With
- Pi Cap Touch Interface