PiTFT Plus 2.8in Resistive Touchscreen for Raspberry
Manufactured By:adafruit industries
Part Number:2298
It features a 2.8" display with 320x240 16-bit color pixels and a resistive touch overlay. The plate uses the high speed SPI interface on the Pi and can use the mini display as a console, X window port, displaying images or video etc. Best of all it plugs right in on top!
This updated design fits perfectly onto the Pi Zero, Pi 3, Pi 2 or Model A+, B+! (Any Pi with a 2x20 connector) Not for use with an old Pi 1 with 2x13 connector If you'd like to use a 2.8" display with the original Pi A or Pi B, check out the Model B version. This one also has all 40 pins GPIO pins brought out so you can connect a 40-pin GPIO cable underneath. Now that it's the same outline as a Pi Zero/3/2/B+ it fits well on top of a Pi in our Raspberry Pi Enclosure base and can use our faceplate for a compact touchscreen Pi.
The display and touchscreen uses the hardware SPI pins (SCK, MOSI, MISO, CE0, CE1) as well as GPIO #25 and #24. All other GPIO are unused. Since we had a tiny bit of space, there's 4 slim tactile switches wired to four GPIOs, that you can use if you want to make a basic user interface. For example, you can use one as a power on/off button. See below for the link to get the optional tact switches, they're not included.
Use it for console access or easily pop up X11 onto the PiTFT for a mini monitor, although its rather small at 320x240. Instead, we recommend using PyGame or other SDL-drawing programs to write onto the frame buffer.
This updated design fits perfectly onto the Pi Zero, Pi 3, Pi 2 or Model A+, B+! (Any Pi with a 2x20 connector) Not for use with an old Pi 1 with 2x13 connector If you'd like to use a 2.8" display with the original Pi A or Pi B, check out the Model B version. This one also has all 40 pins GPIO pins brought out so you can connect a 40-pin GPIO cable underneath. Now that it's the same outline as a Pi Zero/3/2/B+ it fits well on top of a Pi in our Raspberry Pi Enclosure base and can use our faceplate for a compact touchscreen Pi.
The display and touchscreen uses the hardware SPI pins (SCK, MOSI, MISO, CE0, CE1) as well as GPIO #25 and #24. All other GPIO are unused. Since we had a tiny bit of space, there's 4 slim tactile switches wired to four GPIOs, that you can use if you want to make a basic user interface. For example, you can use one as a power on/off button. See below for the link to get the optional tact switches, they're not included.
Use it for console access or easily pop up X11 onto the PiTFT for a mini monitor, although its rather small at 320x240. Instead, we recommend using PyGame or other SDL-drawing programs to write onto the frame buffer.
Features
- Screen Dimensions: 50mm x 69mm x 4mm / 2" x 2.7" x 0.16"
- PCB Dimensions: 56mm x 85mm x 11mm / 2.2" x 3.3" x 0.4"
Ships With
- Resistive Touchscreen Display